PDP SEO Portlet

1658685-1

Conn D-Sub Housing Receptacle 78 POS 5 Shell Size 2.41mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658685-1
Secondary Manufacturer Part#: 1658685-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell sizes offer wide choice of contact positions-9, 15, 25, 37 and 50
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allo

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
78
-55 to 105 °C
2.41 mm
17.9 mm
66.92 x 17.9 x 15.36 mm mm
15.36 mm
66.92 mm
1658685
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $: