PDP SEO Portlet

1658684-1

Conn Housing RCP 62 POS Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658684-1
Secondary Manufacturer Part#: 16M2756
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Receptacle, #4 Shell size
  • Approximately 65% higher density than HD-20 connectors
  • Lower cost, commercial version of the military approved Series 90 family
  • Available with shielding overmold hardware and shielding enclosure kits
  • Capable of using numerous standard HD-20 cable clamps and mating hardware
  • Low cost, high performance, precision formed crimp contacts
  • Intermateable with any size 22 Subminiature D connector dimensionally complying with MIL-C-24308
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Listed under Underwriters Laboratories Inc., Standard 1863, Communication Circuit Accessories, File No. E81956
  • Certified by Canadian Standards Association, File No. LR 1088108 (LR 7189-207)

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
17.9 mm
69.31 x 17.9 x 12.54 mm
12.54 mm
69.31 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.2
10+
$8.33
25+
$7.51
50+
$7.39
100+
$7.0
250+
$6.77
500+
$6.54