PDP SEO Portlet

1658682-1

D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Receptacle, Steel Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658682-1
Secondary Manufacturer Part#: 1658682-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658682-1 is a 26-way Receptacle Assembly for use with HDP-22 crimp snap-in contact connectors, size-2 shell. Glass-filled PBT/nylon insert and tin-plated steel shell.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon|Carbon Steel
Straight
Receptacle
Cable Mount
26
1
-55 to 105 °C
17.9 mm
39.14 x 17.9 x 12.54 mm mm
12.54 mm
39.14 mm
1658682
2
Crimp
D-Sub Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  565.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.56614