PDP SEO Portlet

1658681-1

D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658681-1
Secondary Manufacturer Part#: 1658681-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658681-1. is a 15-way Crimp Standard Snap-in Receptacle with glass filled nylon insert. This Amplimite HDP-22 series connector comes with tin-plated steel shell and shielding over-mould hardware. It is intermateable with any size 22 Subminiature D connector dimensionally complying with MIL-C-24308 and capable of using numerous standard HD-20 cable clamps and mating hardware.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon|Carbon Steel
Straight
Receptacle
Cable Mount
15
1
-55 to 105 °C
2.28 mm
17.9 mm
30.81 x 17.9 x 12.54 mm mm
12.54 mm
30.81 mm
1658681
1
Crimp
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  96.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.69168