1658649-1
Conn Housing Receptacle 25 POS DB Shell Size 2.76mm Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 1658649-1
Secondary Manufacturer Part#: 1658649-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon|Steel | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 25 | ||
| 1 | ||
| -55 to 105 to 105 °C | ||
| 2.76 mm | ||
| 46.17 mm | ||
| 53.41 x 46.17 x 12.92 mm | ||
| 12.92 mm | ||
| 53.41 mm | ||
| 1658649 | ||
| DB | ||
| Crimp | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |