PDP SEO Portlet

1658647-1

Conn D-Sub Housing Kit Plug 15 POS 2 Shell Size 2.76mm Crimp ST Cable Mount Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658647-1
Secondary Manufacturer Part#: 1658647-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell sizes offer wide choice of contact positions-9, 15, 25, 37 and 50
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allo

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
Cable Mount
15
-55 to 105 °C
2.7600 mm
38.98 mm
39.52 x 38.98 x 12.92 mm mm
12.92 mm
39.52 mm
1658647
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.0608
500+
$2.33434
1000+
$1.84091
2500+
$1.58755
5000+
$1.43022