PDP SEO Portlet

1658644-1

Conn Housing RCP 15 POS Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658644-1
Secondary Manufacturer Part#: 1658644-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell sizes offer wide choice of contact positions-9, 15, 25, 37 and 50
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allows loading of only the number of contacts being used
  • Available with shielding hardware and shielding enclosure kits
  • Numerous cable clamps and mating hardware options
  • Low cost, high performance, precisionformed crimp contacts
  • Machine applied terminations assure highest production rates at lowest applied cost
  • Intermateable with any size 20 Subminiature D connector dimensionally complying with MIL-C-24308

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
17.9 mm
39.14 x 17.9 x 12.54 mm
12.54 mm
39.14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  211.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.64762