PDP SEO Portlet

1658640-2

D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20 Series, Receptacle, Steel Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658640-2
Secondary Manufacturer Part#: 1658640-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658640-2 is a 50-position Standard black D-sub Receptacle Assembly has glass-filled nylon housing and zinc-plated steel shell. The Amplimite receptacle used with the HDP-20 series crimp snap-in contacts.

  • High performance
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
17.9 mm
66.92 x 17.9 x 15.36 mm
15.36 mm
66.92 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  188.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.27585