1658640-1
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 1658640-1
Secondary Manufacturer Part#: 1658640-1
- RoHS 10 Compliant
- Tariff Charges
The 1658640-1 is a 50-position snap-in crimp D-sub Connector with steel body. The shell is made of tin-plated steel and has 5 shell size. The Amplimite HDP-20 series connector has machine applied terminations assure highest production rates. Intermateable with any size 20 Subminiature D connector dimensionally complying with MIL-C-24308. Crimp snap-in contacts allows loading of only the number of contacts being used.
- 20 Contact size
- High performance, precision formed crimp contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| -55 to 105 °C | ||
| 17.9 mm | ||
| 66.92 x 17.9 x 15.36 mm | ||
| 15.36 mm | ||
| 66.92 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |