164531-4
Conn Standard D-Subminiature Housing Receptacle 9 POS 1 Shell Size 2.74mm Crimp ST Cable Mount Box
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 164531-4
Secondary Manufacturer Part#: 164531-4
- RoHS 10 Compliant
- Tariff Charges
The 164531-4 is a 9-way Socket Connector Housing for use with HDP-20 series D-subminiature connectors. Tin-plated steel front shell and black glass-filled thermoplastic housing.
- 3.7A Maximum current rating
- 5000MO Minimum insulation resistance
- 1000VAC Minimum dielectric strength
- -55 to +105°C Temperature rating
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polybutylene Terephthalate|Steel | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| 9 | ||
| 1 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.74 mm | ||
| 17.9 mm | ||
| 30.8 x 17.9 x 12.5 mm mm | ||
| 12.5 mm | ||
| 30.8 mm | ||
| 164531 | ||
| 1 | ||
| Crimp | ||
| Standard D-Subminiature Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |