PDP SEO Portlet

160457-2

Quick Disconnect Terminal 14-18AWG M 28mm 7.4mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160457-2
Secondary Manufacturer Part#: 160457-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.032 [0.81] Tab thickness
  • 0.8-2.1AWG Wire size
  • Material and finish - Phosphor Bronze, Tin plated

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
7.4 mm
28 x 7.4 mm
28 mm
5.14 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.24716
7000+
$0.24151
14000+
$0.23701
28000+
$0.23268
56000+
$0.22763