PDP SEO Portlet

1526242-2

Lug Terminal 4AWG Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1526242-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Seamless Ring Lug
  • Wire Size: 4 AWG
  • Stud Size: # 3/8
  • High conductivity ETP copper
  • Utilize seamless drawn body
  • Flared wire barrel
  • Copper and tin plating available
  • Multiple tongue widths available
  • Many part numbers are UL listed

Technical Attributes

Find Similar Parts

Description Value
null
null
M10
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00