PDP SEO Portlet

1469374-1

Connector Accessories Guide Module Zamak Nickel Over Copper Finish

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1469374-1
Secondary Manufacturer Part#: 1469374-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-PACK HM-Zd Connector System is a high speed, differential connector system, which is compatible with the Z-PACK 2mm HM Connector Line. Z-PACK HM-Zd Connector provides Z-PACK 2mm HM Connector users with a migration path for serial switching applications from 3.125 Gb/s to 10+ Gb/s. The Z-PACK HM-Zd Connector System features a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the Z-PACK HM-Zd Connector footprint is optimized for both routability and system performance with the use of a 1.50 x 2.50 [.059 x .098] row to column grid. The connector design features a robust mating interface with integral prealignment and polarization built into the mating interface.

  • Stainless steel pin
  • Die cast receptacle

Technical Attributes

Find Similar Parts

Description Value
Nickel
10 mm
22 x 10 x 14.5 mm
14.5 mm
22 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$4.2387
90+
$4.0455
200+
$3.836
400+
$3.672
800+
$3.60018