PDP SEO Portlet

1420001-1

AMP1420001-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1420001-1
Secondary Manufacturer Part#: 1420001-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MQS Connectors
-40 to 140 °C
Bag
17 mm
2.5 mm
13 mm
Locking Plate

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.11346
15000+
$0.10736
30000+
$0.10682
60000+
$0.10628
120000+
$0.10573