PDP SEO Portlet

1416010-1

Relay Automotive SPST-NO 130A 12VDC 37 Ohm Panel Mount

Manufacturer:TE Connectivity
Product Category: Relays, Automotive Relays
Avnet Manufacturer Part #: 1416010-1
Secondary Manufacturer Part#: V23132A2001B200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The V23132A2001B200 is a high current Automotive Relay with 12VDC coil. Relay has SPST contact configuration Silver Tin Oxide (AgSnO) contact material.

  • 130A Limiting Continuous Current at 85°C
  • 300A Current Switching Ability
  • Heat, Moisture and Vibration Resistant
  • Minimal Contact Resistance
  • Dustproof and Sealed Versions
  • NOR Circuit Operation
  • IP67 Protection Rating

Technical Attributes

Find Similar Parts

Description Value
37 Mohm
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
Need More?
USD $:
$ 44.01562
2+
$44.01562
8+
$37.9914
16+
$36.3015
32+
$34.821
50+
$33.3636
SubTotal:
$88.03