PDP SEO Portlet

1410946-2

Connector Accessory, Cap Screw, AMP MultiGig RT Series High Speed Backplane Connectors, MultiGig

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1410946-2
Secondary Manufacturer Part#: 1410946-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Variable Stack Height 25mm to 45mm+
  • Interposer Part Numbers
  • 1410195-1 (Spaced for 30mm stack height)
  • 1410196-1 (Spaced for 30mm stack height)
  • 14101XX-1* (Spaced for any specification needed)
  • Modular Construction
  • 0.8 inch (85 single ended lines/inch; 43 differential pairs/inch) (Available today)
  • 1.0 inch (113 single ended lines/inch; 56 differential pairs/inch)
  • Wafer Configurations
  • Differential
  • Open Pin Field
  • Power
  • Electrical performance based on MULTIGIG RT Tier 2 product construction (10 Gig performance)
  • Compliant Pin Technology (Flat Rock Board Assembly)
  • Qualified Interface
  • MULTIGIG RT Tier 2 product (Product Specification 108-2072)

Technical Attributes

Find Similar Parts

Description Value
5.5 mm
3.5 mm
3.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7318190000
Schedule B: 7318190000
In Stock :  620.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$3.64208
5000+
$2.9944
10000+
$2.9792
20000+
$2.964
40000+
$2.9488