PDP SEO Portlet

111547-8

Connector Accessories 34 POS Strain Relief Polyester Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 111547-8
Secondary Manufacturer Part#: 111547-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 26-position Strain Relief
  • Material and Finish: Glass-filled polyester
  • Color: Black

Technical Attributes

Find Similar Parts

Description Value
8.38 mm
54.36 x 8.38 x 7.95 mm
7.95 mm
54.36 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.01969
5000+
$4.37349
10000+
$4.13672
20000+
$4.03065
40000+
$3.92989