PDP SEO Portlet

111547-2

Connector Accessories 14 POS Strain Relief Polyester Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 111547-2
Secondary Manufacturer Part#: 111547-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 26-position Strain Relief
  • Material and Finish: Glass-filled polyester
  • Color: Black

Technical Attributes

Find Similar Parts

Description Value
8.38 mm
28.96 x 8.38 x 7.95 mm
7.95 mm
28.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.2861
85+
$4.1182
200+
$3.9593
350+
$3.8198
700+
$3.73687