PDP SEO Portlet

11028362-00

Piezo Film Sensor LDT Elements 2-Pin

Manufacturer:TE Connectivity
Product Category: Sensors, Vibration & Shock
Avnet Manufacturer Part #: 11028362-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Solder Tab Connection
  • Both No Mass & With Mass Versions
  • Withstands High Impact
  • Operating Temperature: 0°C to 85°C
  • Storage Temperature: -40°C to 85°C
  • Higher Temperature Version up to 125 ºC available on a Custom Basis

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
Through Hole
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks ,1 days
Price for: Each
Quantity:
Min:5040  Mult:2520  
Need More?
USD $:
$ 3.08108
5040+
$3.08108
10080+
$3.04
20160+
$2.96104
40320+
$2.92308
80640+
$2.88608
SubTotal:
$15,528.64