PDP SEO Portlet

1055689-1

Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1055689-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Straight SMT PCB Mount Plug Receptacle
  • 3.0 [.118] mated height
  • Assembly Length: 100 mm
  • Excellent interface retention
  • Flexible micro-coax cable
  • 360 degree mated rotation
  • Tape and Reel packaging

Technical Attributes

Find Similar Parts

Description Value
null
Straight Plug
Surface Mount
null
null
6 GHz
null
6 GHz
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694010
In Stock :  12,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 11 Weeks ,5 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 3.2407
3000+
$3.2407
12000+
$2.8234
27000+
$2.695
54000+
$2.68125
108000+
$2.6675
SubTotal:
$9,722.10