PDP SEO Portlet

10214064-00

Pressure Sensor Module Gauge 0psi to 250psi Thread Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 10214064-00
Secondary Manufacturer Part#: 10214064-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Chemical, Oil, Water
250
0
85 °C
-40 °C
1/4
NPT
Gauge
M5800 Series
4-20mA
30
12
Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$366.9974
80+
$352.6988
160+
$338.4002
320+
$324.1016
640+
$318.14385