PDP SEO Portlet

10214063-00

Pressure Sensor Module Gauge 0psi to 5000psi Thread Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 10214063-00
Secondary Manufacturer Part#: 10214063-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Chemical, Oil, Water
5000
0
85 °C
-40 °C
1/4
NPT
Gauge
M5800 Series
4-20mA
30
12
Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$366.9974
20+
$352.6988
40+
$338.4002
80+
$324.1016
160+
$318.14385