PDP SEO Portlet

10206285-00

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 10206285-00
Secondary Manufacturer Part#: 10206285-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
316L Stainless Steel
Corrosive Liquids, Gases
150
0
125 °C
-40 °C
I2C
No Port
Gauge
154BSD Series
Digital
3.3
Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:32  Mult:32  
USD $: