10142048-01
Humidity Sensor ±2% I2C Digital 0%RH to 100%RH 5s 6-Pin DFN T/R
Manufacturer:TE Connectivity
Product Category:
ICs, Sensor ICs, Humidity & Temperature
Avnet Manufacturer Part #: 10142048-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2% RH | ||
| 0% to 100% Relative Humidity | ||
| 6 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| 3 s | ||
| DFN | ||
| null | ||
| Digital | ||
| 5.5 MV | ||
| 3 MV | ||
| ± 0.2°C | ||
| 10 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |