10142032-02
TRICAN 5V HTD2800P1B11C6 WE 500kbps
Manufacturer:TE Connectivity
Product Category:
Sensors, Humidity Sensor Probes & Modules
Avnet Manufacturer Part #: 10142032-02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% Relative Humidity | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| ± 3% RH | ||
| Screw Mount | ||
| Digital - CAN2.0 | ||
| 5.5 MV | ||
| 4.5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543704000 |