PDP SEO Portlet

1-66358-3

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66358-3
Secondary Manufacturer Part#: 1-66358-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
16
Receptacle
Gold
Cable Mount
3.68 mm
Type III
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$1.199
60000+
$1.11065
120000+
$1.08142
240000+
$1.05369
480000+
$1.02735