1-66358-0
Rectangular Power Contact, Multimate III+, Gold Plated Contacts, Brass, Socket, Crimp, 18 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: 1-66358-0
Secondary Manufacturer Part#: 1-66358-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 16 | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| 3.68 x 3.3 mm | ||
| Type III+ | ||
| No | ||
| Crimp | ||
| 18 to 14, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |