1-66101-9
Circular Connector Contact, Multimate, Type III+, Socket, Crimp, 16 AWG, 18 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: 1-66101-9
Secondary Manufacturer Part#: 1-66101-9
- RoHS 10 Compliant
- Tariff Charges
The 1-66101-9 from TE Connectivity is an AMP Type III+ series socket contact. This contact base material is brass with bright tin plating which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 18AWG to 16AWG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.8 to 1.4 mm² | ||
| Brass | ||
| Tin | ||
| 16 | ||
| Power|Signal | ||
| AMP Type III+ Series Circular Connectors | ||
| Receptacle | ||
| Bright Tin | ||
| 13 A | ||
| Cable Mount | ||
| -55 to 90 °C | ||
| 1.27 um | ||
| 3.68 x 3.05 mm mm | ||
| Type III+ | ||
| No | ||
| Crimp | ||
| 18 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |