PDP SEO Portlet

1-640722-0

Connector Accessory, Strain Relief, Universal MATE-N-LOK Connectors, 9 Ways, Nylon (Polyamide)

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-640722-0
Secondary Manufacturer Part#: 1-640722-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-640722-0 is a 9-way natural Strain Relief made up of nylon (polyamide). It is suitable for use with the universal MATE-N-LOK connectors.

  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-ST

Technical Attributes

Find Similar Parts

Description Value
26.16 mm
26.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  4150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.0698
10000+
$0.99611
25000+
$0.93013
100000+
$0.86602
200000+
$0.84112