1-329631-2
Connector Accessory, Jam Nut, BNC Connectors
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 1-329631-2
Secondary Manufacturer Part#: 1-329631-2
- RoHS 10 Compliant
- Tariff Charges
The 1-329631-2 is a Jam Nut for use with 50O BNC connectors. Silver-plated brass body.
- Bayonet lock coupling for quick connect/disconnect
- Various connectors available in 50 and 75 ohm versions
- Fully intermateable with comparable BNC UG/U connectors
- Full range of Hex Crimp and O Crimp Products for common coaxial cables.
- Low VSWR
- Single crimp connectors offer one crimping operation for fast application
- Twist-on connectors require no special tooling for application to the cable
- Field serviceable (Category A) connectors qualified to MIL-C-39012
- Field replaceable (Category C) plugs with captivated center contact
- Field replaceable plugs can be terminated with industry standard tooling
- Tarnish resistant Nickel finish available
- Choice of different dielectrics
- Listed under the Component Program of Underwriters Laboratories Inc., File No. E81956
- PC Board soldered connectors are recognized under the Component Program of Underwriters Laboratories Inc.
- Certified by
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| BNC Connectors | ||
| Bag | ||
| 14.1 mm | ||
| 14.1 x 2.39 mm | ||
| 2.39 mm | ||
| 329631 | ||
| Jam Nut |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7415338010 |
| Schedule B: | 7415338550 |