1-2213656-2
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: 1-2213656-2
Secondary Manufacturer Part#: 1-2213656-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin over Nickel | ||
| Cable Mount | ||
| -40 to 85 °C | ||
| 3.3 x 18.6 mm | ||
| No | ||
| Crimp | ||
| 18 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |