PDP SEO Portlet

1-206062-6

Circular Connector Clamp, Straight, 11, 8.36 mm, Thermoplastic, CPC, CPC Plugs & Receptacles

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-206062-6
Secondary Manufacturer Part#: 1-206062-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-206062-6 from TE Connectivity is a cable clamp kit without cover. This cable clamp has a shell size of 11 and 8.36mm?(0.329inch) maximum cable diameter. Cable clamp can be threaded directly onto plugs, receptacles or onto back shell extenders. It is used with CPC series connectors.

  • Straight body style
  • Black colour thermoplastic body material
  • UL94 V-0 flammability
  • 5/8-24 UNEF-2B thread size?

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Black
CPC Series Circular Connectors
20.95 mm
31.75 mm mm
31.75 mm
Strain Relief

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$8.21445
45+
$7.8422
95+
$7.479
200+
$7.1264
1200+
$6.84641