PDP SEO Portlet

1-1879023-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1879023-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
± 5O
null
Unshielded
125 °C
-40 °C
2.79 mm
2.1 mm
2.92 mm
null
2.79 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks ,3 days
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.2519
2000+
$0.2519
20000+
$0.22934
40000+
$0.20782
100000+
$0.18733
200000+
$0.17239
SubTotal:
$503.80