PDP SEO Portlet

1-179472-8

Connector Accessories 18 POS Captivating Holder Nylon Natural

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-179472-8
Secondary Manufacturer Part#: 1-179472-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.

  • 2 kinds of termination method: IDC, Crimp
  • Discrete wire interconnect
  • Circuits range from 2-15 single row, 8-30 dual row
  • AWG 22~30
  • Kinks for self-retention on boards
  • RoHS compliant
  • Many components are recognized under the component program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
8.3 mm
22.3 x 8.3 x 8.5 mm
8.5 mm
22.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.32003
2000+
$0.30712
3000+
$0.29592
5000+
$0.28514
12000+
$0.25395