PDP SEO Portlet

1-1623754-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1623754-8
Secondary Manufacturer Part#: 1-1623754-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
Panel Mount
Solder Eye
0.25 mW
13.25 mm
46.58 mm
12P Series
12.5 mm
20
Conductive Plastic
3.2 mm
22 mm
1000 ppm/°C
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: