1-1623754-6
Rotary Potentiometer, Conductive Polymer, 10 kOhm, 1Turn, Linear, 250 mW, ± 20%
Manufacturer:TE Connectivity
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 1-1623754-6
Secondary Manufacturer Part#: 1-1623754-6
- RoHS 10 Compliant
- Tariff Charges
These small versatile potentiometers meet a wide range of instrument applications. They are ideally suited to the need of professional broadcast and industrial control systems where a high performance specification, long operational life and low noise are of prime importance. They are offered with printed circuit and eyelet terminals as alternatives.
- Polymer Film or Cermet Element
- Low Noise
- Long Life
- High Performance
- 12.5mm Square
- Robust Construction
- Linear and Non Linear Laws
- Board Washable
- Eyelet PC Terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| 1 | ||
| 1 | ||
| Panel Mount | ||
| Solder Eye | ||
| 0.25 mW | ||
| 13.25 mm | ||
| 40.23 mm | ||
| 12P Series | ||
| 12.5 mm | ||
| 20 | ||
| Conductive Plastic | ||
| 3.22 mm | ||
| 16 mm | ||
| 1000 ppm/°C | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |