PDP SEO Portlet

1-1469492-1

Connector Accessory, Guide Module, 9mm Wide MULTIGIG RT Daughtercard Modules

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1469492-1
Secondary Manufacturer Part#: 1-1469492-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1469492-1 is a right angle Guide Module for use with VITA 46 3U and 6U 9mm daughter card. It is made of zinc alloy with silver-plated finish.

  • 1 Key
  • 0° Key orientation

Technical Attributes

Find Similar Parts

Description Value
Die-cast Zinc Alloy
MULTIGIG RT Series High Speed Backplane Connectors
Silver
-55 to 105 °C
9 mm
22.75 x 9 x 12.33 mm
12.33 mm
22.75 mm
1469492 Series
Guide Socket Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  197.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.76172
5000+
$8.45799
10000+
$8.33653
20000+
$8.21851
40000+
$7.98222