PDP SEO Portlet

1-1393105-2

Electromechanical Relay DPDT 10A 24VAC 85Ohm Socket

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1393105-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard octal-type termination for quick installation
  • Contact arrangements from 1 Form C (SPDT) to 3 Form C (3PDT)
  • Indicator lamp and push-to-test options available on certain models
  • The KRPA is the automated manufactured version of the KRP

Technical Attributes

Find Similar Parts

Description Value
null
85 Mohm
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
Need More?
USD $:
$ 33.37443
3+
$33.37443
11+
$30.25132
22+
$29.1399
43+
$28.07015
86+
$27.46075
SubTotal:
$100.12