PDP SEO Portlet

1-1001497-0

Accelerometer ±150g 7mV/g to 11mV/g

Manufacturer:TE Connectivity
Product Category: Sensors, Acceleration
Avnet Manufacturer Part #: 1-1001497-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Frequency Response
  • Excellent Phase Response
  • Small Temperature Dependence
  • Wide Supply Voltage Range
  • Excellent Linearity
  • Very High Resonant Frequency
  • Wide Dynamic Range
  • Low Transverse Sensitivity
  • Wide Temperature Range
  • Low Impedance Output
  • Ultra Low Power
  • Discrete Wires

Technical Attributes

Find Similar Parts

Description Value
null
3 Pins
null
null
null
null
null
null
9mV/g, 11
null
40 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00