PDP SEO Portlet

0641-1-2031L

Circular Contact PIN Crimp ST Cable Mount Size 20

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 0641-1-2031L
Secondary Manufacturer Part#: 07AH3079
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pin Type Contact
  • Contact Mating Area Plating Material: Gold
  • Wire Contact Termination Area Plating Material: Gold
  • Contact Size Code: 20
  • 7.5 A Contact Current Rating (Max)
  • Termination Method to Wire & Cable: Crimp

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
20
Signal
MIL-DTL-26482 Series II Circular Connectors
Pin
Gold
Cable Mount
No
Crimp
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.19
10+
$1.02
25+
$1.0
50+
$0.928
100+
$0.855
500+
$0.781
1000+
$0.707