PDP SEO Portlet

055111

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 055111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3943 K
± 0.4%
65 mm
Glass Encapsulated
Through Hole
150 °C
-55 °C
null
null
null
null
null
null
15 ms
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks ,5 days
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00