PDP SEO Portlet

0462-203-12141

Circular Contact Socket Crimp Straight Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 0462-203-12141
Secondary Manufacturer Part#: 91R1818
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0462-203-12141 is a circular Socket Contact, made of copper alloy with nickel-plated finish, 12 to 14AWG wire size and mates with all DTP series pins.

  • 25A Continuous current rating
  • 75 to 70lbs Radial crimp tensile

Technical Attributes

Find Similar Parts

Description Value
Straight
2 to 3 mm²
Copper Alloy
Nickel
12
Power
DEUTSCH HD30 and HDP20 Series Circular Connectors
Socket
Nickel
25 A
Cable Mount
-55 to 125 °C
19.68 x 4.83 mm
No
Crimp
14 to 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 319 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.93
10+
$2.69
25+
$2.58
50+
$2.46
100+
$2.22
500+
$2.03
1000+
$1.94