PDP SEO Portlet

02350703-000

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02350703-000
Secondary Manufacturer Part#: 02350703-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 2.54 mm
Carbon Steel
3Vrms
± 0.2 %
60 °C
5 °C
LBB Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: