PDP SEO Portlet

02350614-000

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02350614-000
Secondary Manufacturer Part#: 02350614-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 50.8 mm
Stainless Steel
3Vrms
± 0.25 %
150 °C
-55 °C
GCA Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$2142.6
10+
$1950.78378
25+
$1776.10526
50+
$1730.5641
100+
$1687.3