PDP SEO Portlet

02350533-000

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02350533-000
Secondary Manufacturer Part#: 02350533-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 7.62 mm
Stainless Steel
3Vrms
± 0.5 %
95 °C
-55 °C
PCA-116 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$407.54286
30+
$360.47297
60+
$350.98684
120+
$341.98718
240+
$333.4375