PDP SEO Portlet

02350531-000

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02350531-000
Secondary Manufacturer Part#: 02350531-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 2.54 mm
Stainless Steel
3Vrms
± 0.5 %
95 °C
-55 °C
PCA-116 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:28  Mult:14  
USD $:
28+
$275.5
56+
$260.60811
112+
$253.75
224+
$247.24359
448+
$241.0625