PDP SEO Portlet

02350513-000

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02350513-000
Secondary Manufacturer Part#: 02350513-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 25.4 mm
Stainless Steel
± 15V dc
± 0.25 %
70 °C
0 °C
30mA
GCD Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$1320.64865
30+
$1218.42667
60+
$1202.39474
120+
$1179.12258
240+
$1156.73418