PDP SEO Portlet

02350509-000

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02350509-000
Secondary Manufacturer Part#: 02350509-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 1.27 mm
Stainless Steel
± 15V dc
± 0.25 %
70 °C
0 °C
30mA
GCD Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$952.57143
30+
$842.56757
60+
$820.39474
120+
$799.35897
240+
$779.375