PDP SEO Portlet

02350503-000

Linear Type Position Sensor 1000G Shock 3V

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02350503-000
Secondary Manufacturer Part#: 02350503-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 25.4 mm
Stainless Steel
3Vrms
± 0.25 %
150 °C
-55 °C
GCA Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$1063.64865
30+
$981.32
60+
$968.4079
120+
$949.66452
240+
$931.63291