PDP SEO Portlet

02350501-000

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02350501-000
Secondary Manufacturer Part#: 02350501-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 6.35 mm
Stainless Steel
3Vrms
± 0.25 %
150 °C
-55 °C
GCA Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$808.18919
30+
$745.62667
60+
$735.81579
120+
$721.57419
240+
$707.87342